Phoenix Contact VS-PPC Series Male RJ45 Connector, Cable Mount, Cat5 Straight 4 -Way
- RS Stock No.:
- 802-7511
- Mfr. Part No.:
- 1608100
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£43.15
(exc. VAT)
£51.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £43.15 |
10 - 24 | £36.68 |
25 - 49 | £32.36 |
50 + | £28.05 |
*price indicative
- RS Stock No.:
- 802-7511
- Mfr. Part No.:
- 1608100
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Ethernet Connector Type | RJ45 Connector | |
Gender | Male | |
LAN Category | Cat5 | |
Mounting Type | Cable Mount | |
Number of Ways | 4 | |
Shield Type | Shielded | |
Orientation | Straight | |
IP Rating | IP65, IP67 | |
Length | 22mm | |
Width | 68.8mm | |
Depth | 30mm | |
Series | VS-PPC | |
Series Number | VS-PPC-C1-RJ45-MNNA-PG9-4Q5 | |
Contact Material | Copper Alloy | |
Contact Plating | Gold over Nickel | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Male | ||
LAN Category Cat5 | ||
Mounting Type Cable Mount | ||
Number of Ways 4 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP65, IP67 | ||
Length 22mm | ||
Width 68.8mm | ||
Depth 30mm | ||
Series VS-PPC | ||
Series Number VS-PPC-C1-RJ45-MNNA-PG9-4Q5 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
RJ45 Connector
Phoenix Contact brings you a brilliant and high-quality range of Cat6A, RJ445 connectors. Housed in a solid plastic and featuring Phoenix's 'QUICKCON' assembly, you do not require any special tools to get this RJ45 assembled. This Cat6A connector is rated up to 10GBPS and designed to take 24-26 AWG wires.
Features and benefits:
- QUICKCON connection for super simplicity
- Future proof with 10GBPS (Cat6a)
- Can be used internationally with EAC B.01742, UL 1863, and CAN/CSA C22.2
- Versatile use: cable 1-wire to 7-wire conductors AWG 26-24
- Housed in a strong plastic housing
- IDC connection method
Related links
- Phoenix Contact VS-PPC Series Male RJ45 Connector Cat5 Straight 4 -Way
- Phoenix Contact VS-PPC Series Male RJ45 Connector Cat5 Straight 1 Port 8 -Way
- Phoenix Contact VS-PPC Series Male RJ45 Connector Cat6a Straight 8 -Way
- Phoenix Contact VS-PPC Series Male RJ45 Connector, Cat6 Straight 1 Port 8 -Way
- Phoenix Contact VS-PPC Series Male RJ45 Connector Cat5e 1 Port
- Phoenix Contact VS-PPC Series Male RJ45 Connector, Cable Mount 1 Port
- Phoenix Contact VS-PN Series Male RJ45 Connector Cat5 Straight 4 -Way
- Phoenix Contact VS-V1 Series Male RJ45 Connector Cat5 Straight 8 -Way