TE Connectivity Female RJ45 Socket, Surface Mount, Cat3 1 Port 8P -Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-7697
Mfr. Part No.:
1-338088-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

LAN Category

Cat3

Mounting Type

Surface Mount

Number of Ports

1

Number of Ways

8P

Connector Type

Modular Jack

Shield Type

Unshielded

Non Compliant

COO (Country of Origin):
IN