TE Connectivity 5520425 Series Female RJ14 Connector, Through Hole, Cat3 Straight 6P/4C -Way
- RS Stock No.:
- 782-7641
- Mfr. Part No.:
- 5520425-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.45
(exc. VAT)
£1.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.45 |
| 10 - 24 | £1.32 |
| 25 - 49 | £1.25 |
| 50 - 149 | £1.19 |
| 150 + | £1.15 |
*price indicative
- RS Stock No.:
- 782-7641
- Mfr. Part No.:
- 5520425-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ14 Connector | |
| Gender | Female | |
| LAN Category | Cat3 | |
| Mounting Type | Through Hole | |
| Number of Ways | 6P/4C | |
| Orientation | Straight | |
| Length | 16.01mm | |
| Width | 16.51mm | |
| Depth | 13.59mm | |
| Series Number | 5520425-1 | |
| Series | 5520425 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ14 Connector | ||
Gender Female | ||
LAN Category Cat3 | ||
Mounting Type Through Hole | ||
Number of Ways 6P/4C | ||
Orientation Straight | ||
Length 16.01mm | ||
Width 16.51mm | ||
Depth 13.59mm | ||
Series Number 5520425-1 | ||
Series 5520425 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- AE
