TE Connectivity 5558342 Series RJ45 Socket Female, Through Hole, Cat5 Shielded Right Angle 1 Port 8 Way

Bulk discount available

Subtotal (1 pack of 5 units)*

£15.03

(exc. VAT)

£18.035

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£3.006£15.03
25 - 45£2.646£13.23
50 - 95£2.524£12.62
100 - 245£2.404£12.02
250 +£2.342£11.71

*price indicative

RS Stock No.:
782-0804
Distrelec Article No.:
304-52-076
Mfr. Part No.:
5558342-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Socket

Ethernet Connector Type

RJ45

LAN Category

Cat5

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Shielded

Orientation

Right Angle

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Length

15.87mm

Hazardous Area Certification

NO

Standards/Approvals

No

Depth

21.34mm

Width

13.76mm

Series

5558342

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

TE Connectivity Cat5 & Cat5e RJ45 Single Port Modular Jack Connectors


A range of Cat5 and Cat5e RJ45 single port modular jack connectors with a space saving design for providing safe and reliable data communication solutions. These RJ45 modular jack connectors have a side entry (right angle mount) or top entry (vertical mount). Versions of these RJ45 jack connectors are available with shielding for EMI/RFI protection and optional PCB or panel grounding. The housings of these RJ45 Cat5 and Cat5e jack connectors are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 modular jacks are mounted directly onto a PCB and are available with PCB mounting pegs for location and retention support during the soldering process

Features and Benefits


Compact space saving design;Top and side entry mounting;Shielding for EMI/RFI protection;PCB and panel grounding options;UL 94V-0 flame retardant housings;PCB mounting pegs for location and support

Applications


These RJ45 Cat5 and Cat5e connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.

Standards

Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).

Related links