Molex Ethernet Connector, Through Hole, Cat3 Shielded 1 Port
- RS Stock No.:
- 283-5546
- Distrelec Article No.:
- 301-61-275
- Mfr. Part No.:
- 43860-0004
- Brand:
- Molex
Subtotal (1 unit)*
£2.40
(exc. VAT)
£2.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship
- Plus 24 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.40 |
*price indicative
- RS Stock No.:
- 283-5546
- Distrelec Article No.:
- 301-61-275
- Mfr. Part No.:
- 43860-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Connector Type | PCB Jack | |
| Shield Type | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | NO | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Connector Type PCB Jack | ||
Shield Type Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification NO | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Related links
- Molex 43860 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 100616 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Shielded Straight 1 Port 8 Way
- Amphenol Communications Solutions 90598 Series RJ45 Connector Female Cat3 Shielded Straight 1 Port 8 Way
- TE Connectivity 5557484 Series RJ45 Connector Female Cat3 Shielded Straight 1 Port 8 Way
- Wurth Elektronik 615001 Series RJ Kit Male Cat3 Shielded Horizontal 1 Port
- TE Connectivity 2-5338556 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Wurth Elektronik WE-RJ45 LAN Series RJ45 Connector Female Cat3, Shielded Shield Straight 1 Port
