Phoenix Contact VS-08 Series RJ45 Connector Male, Clip, Cat5e Straight 8 Port 8 Way

Subtotal (1 unit)*

£22.68

(exc. VAT)

£27.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 27 April 2026
  • Plus 2 unit(s) shipping from 27 April 2026
  • Plus 20 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.68

*price indicative

RS Stock No.:
254-4628
Mfr. Part No.:
1417401
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Clip

Number of Ports

8

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Magnetic

No

Orientation

Straight

IP Rating

IP20

LED

No

Light Pipes

No

Termination Type

Cable

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

14.6mm

Length

59mm

Hazardous Area Certification

NO

Width

14mm

Standards/Approvals

RoHS, EAC

Series

VS-08

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

COO (Country of Origin):
CH
The Phoenix Contact RJ45 connector with QUICKON fast connection technology. It is for cable diameter of 4.5 mm - 8.0mm.

QUICKON fast connection technology

7-wire conductors

Marking TIA 568 B

For cable diameter of 4.5 mm - 8.0mm

Related links