Phoenix Contact CUC-BH-M12D1PBK-A/R4BE Series Ethernet Connector Female, Rear Angled 4 Port 4 Way
- RS Stock No.:
- 248-2289
- Distrelec Article No.:
- 300-21-276
- Mfr. Part No.:
- 1414397
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£41.20
(exc. VAT)
£49.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.20 |
*price indicative
- RS Stock No.:
- 248-2289
- Distrelec Article No.:
- 300-21-276
- Mfr. Part No.:
- 1414397
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Mount Type | Rear | |
| Number of Ports | 4 | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Angled | |
| IP Rating | IP67, IP65 | |
| LED | No | |
| Termination Type | Plug-In | |
| Light Pipes | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CUC-BH-M12D1PBK-A/R4BE | |
| Width | 24.4mm | |
| Standards/Approvals | UL, RoHS, REACH, EAC | |
| Hazardous Area Certification | NO | |
| Depth | 28.6mm | |
| Length | 49.9mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Mount Type Rear | ||
Number of Ports 4 | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Angled | ||
IP Rating IP67, IP65 | ||
LED No | ||
Termination Type Plug-In | ||
Light Pipes No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series CUC-BH-M12D1PBK-A/R4BE | ||
Width 24.4mm | ||
Standards/Approvals UL, RoHS, REACH, EAC | ||
Hazardous Area Certification NO | ||
Depth 28.6mm | ||
Length 49.9mm | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
Control cabinet feed-through, M12, 4-positions, D-coded to RJ45 socket, socket entry: 90°
The Phoenix Contact control cabinet feed-through has M12 thread and four pole configuration.
Nominal voltage UN 48 V
Nominal current IN 0.5 A
Transmission characteristics (category) CAT5 (IEC 11801:2002)
Contact material copper alloy
Housing material PA
Mounting type rear mounting
Related links
- Phoenix Contact CUC Series Ethernet Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact SACC-MSX-8QO Series Ethernet Connector Female Cat5 Straight 4 Port 4 Way
- Phoenix Contact CUC Series RJ45 Connector Female, Rear Straight 1 Port
- Phoenix Contact CUC Series RJ45 Connector Female, Rear Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series Ethernet Connector Female Through Hole Shielded Straight 4 Port 8 Way
- Phoenix Contact CUC-MP-J1ST-A/4R4LT Series RJ45 Connector Female Through Hole Shielded Straight 4 Port 8 Way
- Phoenix Contact CUC-MP-J1ST-A/4R4LT-LED Series RJ45 Connector Female Through Hole Shielded Straight 4 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
