TE Connectivity 2355443 Series Receptacle RJ45 Connector, Panel Mount, Cat5e 1 Port

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
234-9452
Mfr. Part No.:
2355443-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45 Connector

Gender

Receptacle

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Connector Type

Circular Connector

Series Number

2355443

Series

2355443

The TE-Connectivity RJ45 connectors comes with double-bayonet locking which provides reliable IP67 protection rate in harsh environments. The connectors also comes with bulkhead receptacle mounts to either outside or inside panel cut-out for design flexibility. These connectors are designed with a rugged housing in either flame-resistant, glass reinforced PBT or die-cast, nickel-plated zinc, both providing resistance to chemicals and UV radiation.

Bayonet locking provides reliable sealing in harsh environments
RJ45 connections that are rated to CAT5E
UV-resistant
Chemical resistant
Sealed IP67 solution in metal or plastic

Related links