Molex 93755 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£7.69

(exc. VAT)

£9.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.69
10 - 24£7.48
25 - 49£7.27
50 +£7.10

*price indicative

Packaging Options:
RS Stock No.:
193-5936
Mfr. Part No.:
93755-5226
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Number of Ports

2

Mount Type

Panel Mount

Number of Ways

8

Connector Type

Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

Magnetic

Yes

LED

Yes

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

93755

Width

14.1mm

Standards/Approvals

No

Length

15.76mm

Depth

25.4mm

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
MXMag Fast Ethernet 4 Core Non-PoE Single-Port RJ45 Connector, 25.40mm Depth, 3.30mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green-Yellow LEDs, Industrial Temperature, with Pick-and-Place Option, Tape and Reel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy