Molex 93753 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£7.31

(exc. VAT)

£8.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.31
10 - 24£7.11
25 - 49£6.91
50 +£6.73

*price indicative

Packaging Options:
RS Stock No.:
193-5933
Mfr. Part No.:
93753-5320
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Mount Type

Panel Mount

Number of Ports

2

Number of Ways

8

Connector Type

Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

Magnetic

Yes

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Series

93753

Width

14.1mm

Length

15.76mm

Depth

21.4mm

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
MXMag Fast Ethernet 4 Core Non-PoE Single-Port RJ45 Connector, 21.40mm Depth, 3.30mm Phy Pin Length, Right-Angle, Standard Profile, without Shield Tabs, Non-LED, Industrial Temperature, with Pick-and-Place Option, Tape and Reel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy