Molex 93626 Series RJ45 Connector Female, Panel Mount, Cat5e Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 193-5919
- Mfr. Part No.:
- 93626-3006
- Brand:
- Molex
Subtotal (1 tray of 56 units)*
£291.816
(exc. VAT)
£350.168
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 224 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 56 + | £5.211 | £291.82 |
*price indicative
- RS Stock No.:
- 193-5919
- Mfr. Part No.:
- 93626-3006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Panel Mount | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | 0°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Width | 14.1mm | |
| Standards/Approvals | No | |
| Series | 93626 | |
| Hazardous Area Certification | NO | |
| Depth | 21.4mm | |
| Length | 15.76mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Panel Mount | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature 0°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Width 14.1mm | ||
Standards/Approvals No | ||
Series 93626 | ||
Hazardous Area Certification NO | ||
Depth 21.4mm | ||
Length 15.76mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
MXMag Gigabit Ethernet 8 Core Non-PoE Single-Port RJ45 Connector, 21.40mm Depth, 3.30mm Phy Pin Length, Right-Angle, Standard Profile, with Shield Tabs, with Green-Yellow LEDs, Standard Temperature, Tray.
Related links
- Molex 93626 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 93626 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93826 Series RJ45 Connector Female, Through Hole Shielded Right Angle 2 Port 8 Way
- Molex 85791 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 85505 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJSGE4 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
