TE Connectivity Alcoswitch SE Series Female RJ45 Connector, Through Hole, Cat3 Right Angle 1 Port 8 -Way

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-5831
Mfr. Part No.:
215877-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat3

Number of Ports

1

Mounting Type

Through Hole

Number of Ways

8

Shield Type

Unshielded

Orientation

Right Angle

Length

18.1mm

Width

15.2mm

Depth

14.5mm

Series Number

215877

Series

Alcoswitch SE

Contact Material

Phosphor Bronze

Contact Plating

Nickel Plated, Tin

RoHS Status: Not Applicable

TE Connectivity’s (TE) comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, 45 degree angle jacks and vertical jacks, specifically suits applications that require performance in voice, data, and high-speed networking. Available in a variety of styles and configurations, TE’s single port modular jacks offer compact size.

Standardization for network connections
Ease of use
Broad portfolio
Low-profile, through-hole, or SMT
With and without shielding
With and without LEDs
Grounding and panel features
Applications
Communications
Telephones
Routers
Servers
Switches
Computers
Business equipment
Consumer electronics
Wireless base stations