Molex 85508 Series RJ45 Connector Female, Through Hole, Cat5e Shielded Straight 2 Port 8 Way
- RS Stock No.:
- 188-8730
- Mfr. Part No.:
- 85508-5001
- Brand:
- Molex
Image representative of range
Subtotal (1 box of 1008 units)*
£2,306.304
(exc. VAT)
£2,767.968
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 5,040 unit(s) shipping from 27 April 2026
Units | Per unit | Per Box* |
|---|---|---|
| 1008 - 1008 | £2.288 | £2,306.30 |
| 2016 + | £2.174 | £2,191.39 |
*price indicative
- RS Stock No.:
- 188-8730
- Mfr. Part No.:
- 85508-5001
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Depth | 16.5mm | |
| Length | 17.3mm | |
| Series | 85508 | |
| Width | 16.6mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Depth 16.5mm | ||
Length 17.3mm | ||
Series 85508 | ||
Width 16.6mm | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- PL
Molex Modular Jack, Cat5e, RJ45 - 85508 Series - 85508-5001
Applications
Where can this jack be mounted?
Related links
- Molex 85508 Series RJ45 Connector Female Cat5e Shielded Straight 2 Port 8 Way
- Molex 85507 Series RJ45 Connector Female Cat5e Shielded Vertical 1 Port 8 Way
- Molex 85503 Series RJ45 Connector Female Cat5e Unshielded Right Angle 2 Port 1 Way
- Molex 85505 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Brad from Molex 130057 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Molex 85791 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 85505 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 93626 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
