Molex 93826 Series RJ45 Connector Female, Through Hole Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 186-5239
- Mfr. Part No.:
- 93826-3006
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£18.55
(exc. VAT)
£22.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.55 |
| 10 - 24 | £16.05 |
| 25 + | £14.90 |
*price indicative
- RS Stock No.:
- 186-5239
- Mfr. Part No.:
- 93826-3006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | 0°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Width | 21.37mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 93826 | |
| Depth | 15.4mm | |
| Length | 31.5mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature 0°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Width 21.37mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 93826 | ||
Depth 15.4mm | ||
Length 31.5mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
Tested to over 2,500 mating cycles, the MXMag RJ45 Connector Family are robust, highly-reliable magnetic jacks with optional automated reflow-solder capabilities to increase production output and Power over Ethernet (PoE) function to deliver additional cost Advantages.
LED and EMI shield tab options
RJ45 interface with robust terminal design
PoE functionality
Available in temperature ranges 0 to +70°C and -40 to +85°C
Reflow-solder compatible, pin-in-paste and automated pick-and-place options available
Multiple packaging options available
Applications
Telecommunications/Networking
Hubs
Servers
Printers
Industrial
PoE Cameras for machine vision
PLC Controllers
Network Interfaces
Motion Control
Sensor Networks
Commercial
Set-Top Boxes
Internet of Things Applications
Infrastructure
Wireless Access Points
Related links
- Molex 93826 Series RJ45 Connector Female, Through Hole Shielded Right Angle 2 Port 8 Way
- Molex 93626 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 93828 Series RJ45 Connector Female, Through Hole Shielded Right Angle 2 Port 8 Way
- Molex 93628 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93463 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93753 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 85791 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 93769 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way

