TE Connectivity 5406721 Series RJ45 Connector Female, Surface, Cat5 Unshielded Right Angle 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£10.51

(exc. VAT)

£12.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 580 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£1.051£10.51
50 - 90£1.00£10.00
100 - 240£0.949£9.49
250 - 490£0.869£8.69
500 +£0.826£8.26

*price indicative

RS Stock No.:
186-4873
Mfr. Part No.:
5406721-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Mount Type

Surface

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Unshielded

Orientation

Right Angle

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

70°C

Depth

12.4mm

Hazardous Area Certification

No

Series

5406721

Width

12.95mm

Standards/Approvals

No

Length

17mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
IN

TE Connectivity 5406721-1


Connector Product Type=Connector Assembly, Modular Jack & Plug Interface Type=RJ45, Modular Jacks & Plugs Products=RJ Type Jacks & Plugs, Modular Connector Style=Jack, Grounding Options=None, Keyed=No, Port Configuration=Single Port, Port Matrix Configuration=1 x 1, Connector Contact Density=Standard, Status Indicator=None, Modular Jack Latch Orientation=Inverted - Latch Up, Connector Profile=Low, PCB Contact Termination Area Plating Material=Tin, Contact Mating Area Plating Material=Gold, Contact Base Material=Copper Alloy, Contact Mating Area Plating Material Thickness=.76 μm, Termination Method to Printed Circuit Board=Surface Mount, PCB Mount Retention Type=Boardlock, Connector Mounting Type=Board Mount,Panel, Mating Entry Location=Side, Centerline (Pitch)=1.02 mm, Housing Color=Gray, Housing Material=High Temperature Thermoplastic, PCB Thickness (Recommended)=1.57 mm, PCB Tail Length=1.52 mm, Connector Height=12.4 mm, Operating Temperature Range=-40 – 70 °C, Shielded=No, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Performance Category=Cat 5, Packaging Quantity=650, Packaging Method=Tape & Reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy