Molex 85507 Series RJ45 Connector Female, Through Hole, Cat5e Shielded Vertical 1 Port 8 Way
- RS Stock No.:
- 179-1874
- Mfr. Part No.:
- 85507-5002
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£24.81
(exc. VAT)
£29.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £4.962 | £24.81 |
| 50 - 245 | £4.11 | £20.55 |
| 250 - 495 | £3.534 | £17.67 |
| 500 - 995 | £3.392 | £16.96 |
| 1000 + | £3.22 | £16.10 |
*price indicative
- RS Stock No.:
- 179-1874
- Mfr. Part No.:
- 85507-5002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Series | 85507 | |
| Width | 18mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Length | 16.64mm | |
| Depth | 16.25mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel Palladium | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Series 85507 | ||
Width 18mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Length 16.64mm | ||
Depth 16.25mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel Palladium | ||
Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, Int. Shielded, no Ribs, Tray
Related links
- Molex 85507 Series RJ45 Connector Female Cat5e Shielded Vertical 1 Port 8 Way
- Molex 85505 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2501551 Series Ethernet Connector Female Cat5e Shielded Vertical 1 Port 8 Way
- Taoglas RJ45 ICM Series Ethernet Connector Female Cat5e Shielded Vertical 1 Port 1 Way
- Bulgin PX0839/90 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5406296 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 6116526 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Bel-Stewart SS-71 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
