Molex 48025 Series RJ45 Connector Female, Through Hole, Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 179-1566
- Mfr. Part No.:
- 48025-1190
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£6.36
(exc. VAT)
£7.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 102 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £6.36 |
| 50 - 99 | £6.18 |
| 100 - 499 | £6.01 |
| 500 - 999 | £5.86 |
| 1000 + | £5.71 |
*price indicative
- RS Stock No.:
- 179-1566
- Mfr. Part No.:
- 48025-1190
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5, Cat5e | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | Yes | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 14.99mm | |
| Series | 48025 | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Length | 16.2mm | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5, Cat5e | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED Yes | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 14.99mm | ||
Series 48025 | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Length 16.2mm | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Modular Jack, Right-Angle, 10/100, with Integrated Magnetic and LED, 8/8, Lead-Free
Related links
- Molex 48025 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 48025 Series RJ45 Connector Female Cat5e, Cat5 Shielded Right Angle 1 Port 8 Way
- Molex 44661 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 85793 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 48074 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 85543 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 85791 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 85505 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
