Molex 44050 Series RJ45 Connector Female, Through Hole, Cat5e, Cat5 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 178-9315
- Distrelec Article No.:
- 304-56-331
- Mfr. Part No.:
- 44050-0007
- Brand:
- Molex
Subtotal (1 box of 480 units)*
£3,255.84
(exc. VAT)
£3,907.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 480 + | £6.783 | £3,255.84 |
*price indicative
- RS Stock No.:
- 178-9315
- Distrelec Article No.:
- 304-56-331
- Mfr. Part No.:
- 44050-0007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e, Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.24mm | |
| Depth | 20.57mm | |
| Series | 44050 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Width | 12.83mm | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Tin, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e, Cat5 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Length 15.24mm | ||
Depth 20.57mm | ||
Series 44050 | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Width 12.83mm | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Tin, Gold | ||
Modular Jack, Right-Angle, Low Profile, 8/8
Related links
- Molex 44050 Series RJ45 Connector Female Cat5e, Cat5 Shielded Right Angle 1 Port 8 Way
- Molex 48025 Series RJ45 Connector Female Cat5e, Cat5 Shielded Right Angle 1 Port 8 Way
- Molex 85793 Series RJ45 Connector Female Cat5e, Cat5 Shielded Right Angle 1 Port 8 Way
- Molex 44661 Series Ethernet Connector Female Cat5e, Cat5 Shielded Right Angle 1 Port 8 Way
- Molex 44661 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 85791 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 85505 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 85793 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
