Molex 44915 Series RJ45 Connector Male, Cable, Cat6 Shielded Straight 2 Port 8 Way
- RS Stock No.:
- 167-6314
- Mfr. Part No.:
- 44915-0011
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£2,934.00
(exc. VAT)
£3,521.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,000 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £2.934 | £2,934.00 |
*price indicative
- RS Stock No.:
- 167-6314
- Mfr. Part No.:
- 44915-0011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Cable | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Width | 8.18mm | |
| Length | 11.69mm | |
| Series | 44915 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 22.48mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Cable | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Width 8.18mm | ||
Length 11.69mm | ||
Series 44915 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 22.48mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
Molex RJ45 Connector, 1.02mm Mating Interface, 8/8 Positions - 44915 Series - 44915-0011
Need to link wires to your local area network? Terminate them with this RJ45 connector from Molex. Once attached, it lets you connect your computer to routers, printers or consoles. The bronze contact zips signals along to a Cat6 standard, for near-instant responses. Thanks to the highly conductive gold plating, connections are reliably crystal-clear. This unit handles up to 500 mating cycles, so it's ideal for systems that need regular rejigging.
Features & Benefits
• Polycarbonate material is highly durable so it stands up to tough tasks
• Delivers reliable performance in extreme temperatures between -40°C to +85°C
• Gold-plated contacts withstand corrosion so it's safe to use in humid areas
Applications
• Telecommunication networks
• Data centres
• Commercial offices
What crimp tool do I need to attach this connector?
You can use the field-ready tool (213-4413) or professional-grade option (213-4386) from Molex to terminate this connector in a jiffy.
Molex RJ45 Cat 6 Modular Plugs with Long Body - 44915 Series
44915 series RJ45 modular plugs suitable for LAN Category 6. These RJ45 modular plugs have a long body design made from clear UL 94V-0 polycarbonate. Shielding provides EMI protection and a strain relief reduces the extraction force on the terminated contacts.;Stock number 800-6781 is unshielded;Stock number 800-6826 is shielded;Stock number 800-6829 is shielded with a strain relief
Features and Benefits
• Long body design
• Shielding for EMI protection
• Strain relief for reduced contact extraction force
Product Application Information
These Cat6 RJ 45 modular plugs are ideal for use in voice, data and high-speed networking applications in the consumer, data communications, industrial, medical and networking industries
Related links
- Molex 44915 Series RJ45 Connector Male Cat6 Shielded Straight 2 Port 8 Way
- Molex 44915 Series RJ45 Connector Male Cat6 Shielded 1 Port 8 Way
- Molex 44915 Series RJ45 Connector Male Cat6 Unshielded 1 Port 8 Way
- Molex 44915 Series RJ45 Connector Male Cat6 Shielded Right Angle 1 Port 1 Way
- HARTING 9451 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-ST-H21P-RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- HARTING 9451 Series RJ45 Connector Male Cat6 Shielded Angled 1 Port 8 Way
- HARTING 9451 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 12 Way

