TE Connectivity 5555165 Series RJ11 Connector Female, Through Hole, Cat3 UTP Shield Right Angle 1 Port 6 Way
- RS Stock No.:
- 164-4198
- Distrelec Article No.:
- 304-52-071
- Mfr. Part No.:
- 5555165-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 2816 units)*
£1,658.624
(exc. VAT)
£1,990.912
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2816 + | £0.589 | £1,658.62 |
*price indicative
- RS Stock No.:
- 164-4198
- Distrelec Article No.:
- 304-52-071
- Mfr. Part No.:
- 5555165-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ11 Connector | |
| Ethernet Connector Type | RJ11 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 6 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | UTP | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 18.29mm | |
| Depth | 13.41mm | |
| Series | 5555165 | |
| Standards/Approvals | No | |
| Width | 12.7mm | |
| Hazardous Area Certification | NO | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ11 Connector | ||
Ethernet Connector Type RJ11 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 6 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type UTP | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 18.29mm | ||
Depth 13.41mm | ||
Series 5555165 | ||
Standards/Approvals No | ||
Width 12.7mm | ||
Hazardous Area Certification NO | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- US
TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.
Related links
- TE Connectivity 5555165 Series RJ11 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- Molex 85502 Series RJ11 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- Molex 95501 Series RJ11 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- Molex 85502 Series RJ11 Connector Male Cat3 UTP Shield Right Angle 1 Port 4 Way
- Hirose TM3RA Series RJ11 Connector Female Cat3 UTP Shield Straight 1 Port 6 Way
- Wurth Elektronik 615006 Series RJ11 Connector Female, Through Hole UTP Shield Right Angle 1 Port 6 Way
- MH Connectors MHRJJ64NF Series RJ11 Connector Female, Through Hole UTP Shield Right Angle 1 Port 6 Way
- Bel-Stewart SS-64 Series RJ11 Connector Female Cat4 UTP Shield Right Angle 1 Port 6 Way
