TE Connectivity 5569380 Series Female RJ45 Connector, PCB Mount, Cat5 Right Angle 1 Port 8 -Way
- RS Stock No.:
- 164-3386
- Mfr. Part No.:
- 5569380-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 225 units)*
£1,801.80
(exc. VAT)
£2,162.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
225 + | £8.008 | £1,801.80 |
*price indicative
- RS Stock No.:
- 164-3386
- Mfr. Part No.:
- 5569380-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Ethernet Connector Type | RJ45 Connector | |
Gender | Female | |
LAN Category | Cat5 | |
Number of Ports | 1 | |
Mounting Type | PCB Mount | |
Number of Ways | 8 | |
Shield Type | Shielded | |
Orientation | Right Angle | |
Length | 25.27mm | |
Width | 17.27mm | |
Depth | 28.45mm | |
Series | 5569380 | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mounting Type PCB Mount | ||
Number of Ways 8 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Length 25.27mm | ||
Width 17.27mm | ||
Depth 28.45mm | ||
Series 5569380 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
TE Connectivity Cat5 RJ45 Stacked Modular Jack Connectors
A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or top entry (vertical mounting). Shielding offers EMI/RFI protection along with optional PCB or panel grounding. These RJ45 stacked jack connectors are available with integrated LEDs for identifying line status and collisions. Built in LEDS eliminate the need for separate indicators therefore saving system space. The housings of these RJ45 jacks are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 Cat5 stacked modular jacks have a performance that exceeds NEXT (Near End Crosstalk) requirements of -40 dB on all pair combinations at 100 MHz per EIA/TIA 568A. All models are highly reliable and excellent quality.
Features and Benefits
Stacked ports for PCB space saving
Top and side entry mounting
Shielding for EMI/RFI protection
PCB and panel grounding options
Integrated LEDS for line status indication
UL 94V-0 flame retardant housings
Applications
These RJ45 Cat5 stacked modular jack connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
Related links
- TE Connectivity 5569380 Series Female RJ45 Connector Cat5 Right Angle 2 Port 8 -Way
- TE Connectivity 406732 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 6339191 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 6116173 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 1-406525 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 1-5406299 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 2-406549 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 5569263 Series Female RJ45 Connector Cat5 Right Angle 12 Port 8 -Way