TE Connectivity 5520252 Series Female RJ45 Connector, PCB Mount, Cat3 Right Angle 1 Port 8 -Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-3350
Mfr. Part No.:
5520252-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

PCB Mount

Number of Ports

1

Number of Ways

8

Shield Type

Unshielded

Orientation

Right Angle

Length

16.13mm

Width

17.91mm

Depth

20.96mm

Series

5520252

Contact Material

Phosphor Bronze

Contact Plating

Gold