TE Connectivity 5558525 Series RJ45 Connector Female, PCB, Cat5e STP Shield Right Angle 6 Port 8 Way
- RS Stock No.:
- 164-2335
- Mfr. Part No.:
- 5558525-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 75 units)*
£747.00
(exc. VAT)
£896.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 75 + | £9.96 | £747.00 |
*price indicative
- RS Stock No.:
- 164-2335
- Mfr. Part No.:
- 5558525-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 6 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 13.64mm | |
| Series | 5558525 | |
| Depth | 21.336mm | |
| Width | 87.122mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 6 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type STP | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 13.64mm | ||
Series 5558525 | ||
Depth 21.336mm | ||
Width 87.122mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
TE Connectivity Cat 5e Multiple Port PCB Mount Modular RJ45 Jack
A range of Cat 5e multiple port PCB mount Modular RJ45 Jacks with tin plated copper zinc alloy shielding and UL 94V-0 housings. These Cat 5e multi-port PCB mount Modular RJ45 Jacks are PCB through hole right angle (side entry) mounting and have an 8P8C contact configuration. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 782-5610 has 1 x 2 ports with PCB and panel ground option;Stock number 820-8170 has 1 x 4 ports with PCB and 3 rear panel ground tabs;Stock number 820-8344 has 1 x 4 ports with PCB and 3 rear panel ground tabs with atypical solder tail position numbers (see drawing for details);Stock number 820-8353 has 1 x 6 ports with PCB and panel ground option
Related links
- TE Connectivity 5558525 Series RJ45 Connector Female Cat5e STP Shield Right Angle 6 Port 8 Way
- TE Connectivity 5558524 Series RJ45 Connector Female Cat5e STP Shield Right Angle 4 Port 8 Way
- TE Connectivity 5406203 Series RJ45 Connector Female Cat5e STP Shield Right Angle 4 Port 8 Way
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way
- Hirose TM21R Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way
- Hirose TM11R Series RJ45 Connector Female Through Hole, Cat5e STP Shield Right Angle 1 Port 8 Way
- TE Connectivity 6116522 Series RJ45 Connector Female Cat5 STP Shield Right Angle 2 Port 8 Way
