Molex 85513 Series RJ11 Connector Female, Surface Mount, Cat3 Unshielded Vertical 2 Port 4 Way
- RS Stock No.:
- 161-9619
- Mfr. Part No.:
- 85513-5004
- Brand:
- Molex
Subtotal (1 reel of 1750 units)*
£1,186.50
(exc. VAT)
£1,424.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1750 + | £0.678 | £1,186.50 |
*price indicative
- RS Stock No.:
- 161-9619
- Mfr. Part No.:
- 85513-5004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ22 | |
| Product Type | RJ11 Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 2 | |
| Mount Type | Surface Mount | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Vertical | |
| LED | No | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 11.18mm | |
| Series | 85513 | |
| Width | 15.08mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Depth | 12.7mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ22 | ||
Product Type RJ11 Connector | ||
LAN Category Cat3 | ||
Number of Ports 2 | ||
Mount Type Surface Mount | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Vertical | ||
LED No | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 11.18mm | ||
Series 85513 | ||
Width 15.08mm | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Depth 12.7mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- IE
Molex 85513 Series Cat 3 SMT Vertical Low Profile Modular Jacks
85513 series Cat 3 SMT vertical (top entry) RJ12 and RJ45 modular jacks with a low profile height of 12.7mm. These Cat 3 SMT modular PCB jacks have an industry standard footprint, PCB retention and highly reliable gold plated square contacts. For mating RJ modular plugs see 90075 series, stock number 800-8015 typically
Related links
- Molex 85513 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 4 Way
- Molex 85513 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
- Molex 85513 Series RJ12 Connector Female Cat3 Unshielded Vertical 2 Port 6 Way
- Molex 85513 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port
- Molex 85513 Series Modular Jack Female Cat3, Unshielded Shield Vertical 1 Port
- Molex 85513 Series RJ12 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex 85513 Series RJ45 Connector Female Cat3 Unshielded Straight 2 Port 8 Way
- Molex 85513 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
