Molex 85504 Series RJ45 Connector Female, Through Hole, Cat5e Shielded Right Angle 1 Port 1 Way
- RS Stock No.:
- 151-2676
- Mfr. Part No.:
- 855045001
- Brand:
- Molex
Subtotal (1 tray of 2400 units)*
£3,168.00
(exc. VAT)
£3,792.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 19 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 2400 - 2400 | £1.32 | £3,168.00 |
| 4800 + | £1.254 | £3,009.60 |
*price indicative
- RS Stock No.:
- 151-2676
- Mfr. Part No.:
- 855045001
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Depth | 18.1mm | |
| Width | 11.5mm | |
| Length | 15.6mm | |
| Series | 85504 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel Palladium | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Depth 18.1mm | ||
Width 11.5mm | ||
Length 15.6mm | ||
Series 85504 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel Palladium | ||
Related links
- Molex 85504 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Taoglas RJ45 ICM Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Bulgin PX0839/90 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5406296 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 6116526 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Taoglas TMJDD111B083FC2A1D Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Taoglas TMJPD561188AG1A5DB6 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Molex 85505 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
