Phoenix Contact CUC Series Male RJ45 Connector, Cable Mount, Cat5 Right Angle 8 -Way
- RS Stock No.:
- 136-0423
- Mfr. Part No.:
- 1421128
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 1 unit)*
£27.67
(exc. VAT)
£33.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 03 December 2025
- Plus 999,999,995 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
---|---|
1 - 9 | £27.67 |
10 - 24 | £25.74 |
25 - 49 | £23.55 |
50 - 99 | £22.14 |
100 + | £20.12 |
*price indicative
- RS Stock No.:
- 136-0423
- Mfr. Part No.:
- 1421128
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Ethernet Connector Type | RJ45 Connector | |
Gender | Male | |
LAN Category | Cat5 | |
Mounting Type | Cable Mount | |
Number of Ways | 8 | |
Shield Type | Shielded | |
Orientation | Right Angle | |
IP Rating | IP20 | |
Length | 37.9mm | |
Width | 13.6mm | |
Depth | 44.7mm | |
Series | CUC | |
Series Number | CUC-IND-C1ZNI-T/R4IP8 | |
Contact Material | CuSn | |
Contact Plating | Gold over Nickel | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Male | ||
LAN Category Cat5 | ||
Mounting Type Cable Mount | ||
Number of Ways 8 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
Length 37.9mm | ||
Width 13.6mm | ||
Depth 44.7mm | ||
Series CUC | ||
Series Number CUC-IND-C1ZNI-T/R4IP8 | ||
Contact Material CuSn | ||
Contact Plating Gold over Nickel | ||
IP20 RJ45 Plugs
From Phoenix Contact, a series of 8 position RJ45 connectors. These IP20 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. The connectors have copper alloy contacts with gold over nickel plating, ensuring optimum quality in connections within networking environments. All models are highly reliable and excellent quality.
Phoenix Contact CUC Series RJ45 Connector, 8 Ways, Male Gender - 1421128
This RJ45 connector is a vital component for establishing efficient network connections. Designed as a male Ethernet connector, it features a cable mount design with a right-angle orientation that optimises space and organisation. With dimensions of 37.9mm in length, 13.6mm in width, and a depth of 44.7mm, this connector supports Cat5 Ethernet connectivity with a transmission speed of up to 1 Gbps and is rated to protection class IP20.
Features & Benefits
• Simple assembly without the need for special tools
• One-piece design minimises the risk of assembly errors
• Offers 360° shielding for enhanced signal integrity
• Designed for high shock and vibration resistance
• IDC fast connection allows for easy and efficient wiring
• Gold-plated contacts ensure reliable and corrosion-resistant connections
• One-piece design minimises the risk of assembly errors
• Offers 360° shielding for enhanced signal integrity
• Designed for high shock and vibration resistance
• IDC fast connection allows for easy and efficient wiring
• Gold-plated contacts ensure reliable and corrosion-resistant connections
Applications
• Used for reliable connections in industrial automation systems
• Suitable for network installations in electrical cabinets
• Ideal for in mechanical engineering
• Utilised within telecommunications infrastructure for stable performance
• Suitable for network installations in electrical cabinets
• Ideal for in mechanical engineering
• Utilised within telecommunications infrastructure for stable performance
What advantages does the IDC fast connection method provide for installations?
The IDC fast connection method facilitates quick and straightforward connections, reducing installation time and ensuring consistent performance across connections. This is particularly beneficial in environments where speed and reliability are crucial.
What are the implications of the IP20 rating for this connector?
An IP20 rating signifies that the connector offers protection against solid objects greater than 12mm, but it is not protected against liquids. This makes it suitable for indoor environments where exposure to moisture is limited.
How does the right-angle orientation of this connector enhance installation?
The right-angle design allows for more efficient routing of cables in tight spaces, reducing strain on connections and preventing accidental disconnections, which is especially useful in densely packed installations.
Related links
- Phoenix Contact CUC Series Male RJ45 Connector Cat5 Right Angle 8 -Way
- Phoenix Contact CUC Series Male RJ45 Connector Cat5 Straight 8 -Way
- Phoenix Contact CUC Series Male RJ45 Connector Cat5 Straight 1 Port 2 -Way
- Phoenix Contact CUC Series Male RJ45 Connector Cat5 Straight 8 -Way
- Phoenix Contact CUC Series Male RJ45 Connector Cat6 Straight 1 Port 8 -Way
- Phoenix Contact CUC Series Male RJ45 Connector Cat6a Straight 1 Port 8 -Way
- RS PRO Female RJ45 Connector Cat5 Right Angle 8 -Way
- HARTING RJ Industrial Series Female RJ45 Connector Cat5 Right Angle 8 -Way