Phoenix Contact CUC-IND-C1ZNI-B/R4IP8 Series RJ45 Connector Male, Cable, Cat5 Shielded Right Angle 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1 unit)*

£21.66

(exc. VAT)

£25.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
1 - 9£21.66
10 - 24£20.14
25 - 49£18.43
50 - 99£17.33
100 +£15.77

*price indicative

RS Stock No.:
136-0422
Mfr. Part No.:
1421127
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Type

Plug

Connector Gender

Male

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP20

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

70°C

Series

CUC-IND-C1ZNI-B/R4IP8

Width

37.9mm

Standards/Approvals

No

Hazardous Area Certification

No

Length

13.7mm

Depth

40mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

IP20 RJ45 Plugs


From Phoenix Contact, a series of 8 position RJ45 connectors. These IP20 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. The connectors have copper alloy contacts with gold over nickel plating, ensuring optimum quality in connections within networking environments. All models are highly reliable and excellent quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy