Phoenix Contact, VS RJ45 Socket for use with Ethernet Connector
- RS Stock No.:
- 281-012
- Mfr. Part No.:
- 1658833
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.33
(exc. VAT)
£22.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £18.33 |
*price indicative
- RS Stock No.:
- 281-012
- Mfr. Part No.:
- 1658833
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Mount Frame | |
| Accessory Type | RJ45 Socket | |
| For Use With | Ethernet Connector | |
| Colour | Black | |
| Material | Plastic | |
| Series | VS | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Mount Frame | ||
Accessory Type RJ45 Socket | ||
For Use With Ethernet Connector | ||
Colour Black | ||
Material Plastic | ||
Series VS | ||
Standards/Approvals EU, RoHS | ||
The Phoenix Contact Panel mounting frame is engineered for robustness and reliability, showcasing superior craftsmanship in a space-efficient design. With an IP67 rating, this frame guarantees protection against dust and water ingress, making it an ideal choice for harsh environmental conditions. The frame integrates seamlessly into round panel cutouts and is complemented by detailed provisions like a grommet, thread, and union nut, ensuring a secure fit.
Facilitates easy connectivity with RJ45 socket insert
Complies with EU RoHS substance requirements for environmental safety
Lightweight construction ensures minimal impact on panel integrity
Related links
- Phoenix Contact, VS-A-F-IP67-BK Panel Mount Frame for use with RJ45 Socket Inserts
- Phoenix Contact, VS-PPC-F1-RJ45-MNNA-1C-F Panel Mount Frame for use with RJ45 Socket Inserts
- Phoenix Contact, VS-08-A-RJ45/LP-4-IP 20 Panel Mount Frame for use with RJ45 Socket Inserts for PCB Connection
- Phoenix Contact, VS-08-A-RJ45/LP-2-IP 20 Panel Mount Frame for use with RJ45 Socket Inserts for PCB Connection
- Phoenix Contact, VS RJ45 Coupling for use with Ethernet Connector
- Phoenix Contact, VS-08 Panel Mount Frame for use with RJ45 PCB Connectors
- Phoenix Contact, VS-08-RJ45-Q-COD-SET RJ45 Coding Rings for use with RJ45 QUICKON Connector
- Phoenix Contact, VS-08-A-RJ45/LP-6-IP 20 Panel Mounting Frame for use with RJ45 PCB Connectors
