Phoenix ContactNBC-MSD/ 0.5-93E/FSD SCO US, 500mm Cat5, Blue M12 to Female M12 Male Shielded, Terminated PUR Sheath

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
803-3162
Mfr. Part No.:
1408731
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC-MSD/ 0.5-93E/FSD SCO US

LAN Category

Cat5

Length

500mm

Terminated/Unterminated

Terminated

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Gender

Female

Connector 2 Number of Contacts

4

Connector 2 Gender

Male

Connector 2

M12

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Coding

D

Sheath Colour

Blue

Outer Sheath Material

PUR

IP Rating

IP67

American Wire Gauge

26 AWG

Cross Sectional Area

0.14 mm²

Voltage Rating

250 V

Cable Shape

Twisted Pair

Current Rating

4 A