Phoenix Contact NBC-MS/ 2.0-94B/FS SCO US, 2 m Cat5 Ethernet Cable, Blue, Shielded 2 Polyvinyl Chloride Sheath

Subtotal (1 pack of 50 units)*

£2,595.04

(exc. VAT)

£3,114.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2,595.04£51.901

*price indicative

RS Stock No.:
802-9147
Mfr. Part No.:
1406119
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC-MS/ 2.0-94B/FS SCO US

LAN Category

Cat5

Cable Length

2m

Shield Type

Shielded

Jacket Colour

Blue

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61076-2-101

Core Strands

7

Fire Behaviour

Halogen Free

Outside Diameter

6.4mm

Conductor Material

Bare Copper

Voltage

60V

Cross Sectional Area

0.14 mm²

Number of Cores

2

M12 to M12 Ethernet 8 Way Cable Assemblies, A Coded


A comprehensive range of shielded 8 way ethernet CAT5 connector cable assemblies, M12 Speedcon to M12 Speedcon connectors to suit any suitable application. Straight or Angled M12 connector versions that are A-coded with 2 metres of light blue PUR cable.

Rated at 2A 30V

IP67 rated once mated

Operating temperature range -20 to +80 °C

Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies


Related links