Alpha Wire, 152m Cat5e, Black, FTP, Unterminated TPE Sheath
- RS Stock No.:
- 765-8912
- Mfr. Part No.:
- 76001 BK002
- Brand:
- Alpha Wire
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-8912
- Mfr. Part No.:
- 76001 BK002
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Length | 152m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | FTP | |
| Outer Sheath Material | TPE | |
| Sheath Colour | Black | |
| Core Strands | 1/24 | |
| Cable Shape | Twisted Pair | |
| Number of Strands | 1 | |
| Conductor Strand Type | Solid | |
| American Wire Gauge | 24 AWG | |
| Voltage Rating | 300 V ac | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Length 152m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type FTP | ||
Outer Sheath Material TPE | ||
Sheath Colour Black | ||
Core Strands 1/24 | ||
Cable Shape Twisted Pair | ||
Number of Strands 1 | ||
Conductor Strand Type Solid | ||
American Wire Gauge 24 AWG | ||
Voltage Rating 300 V ac | ||
- COO (Country of Origin):
- US
Industrial Ethernet Cat 5e 4 Pair Cable
Rugged connectivity for your industrial networking needs
Features an abrasion resistant thermoplastic elastomer jacket
Three times the low temperature flexibility
Resists solvents, chemicals and fuels better than ordinary PVC
Feature sunlight resistance
500ft reel length
Features an abrasion resistant thermoplastic elastomer jacket
Three times the low temperature flexibility
Resists solvents, chemicals and fuels better than ordinary PVC
Feature sunlight resistance
500ft reel length
