COMMSCOPE Cat6 Cable, U/UTP, White LSZH Sheath, 3m
- RS Stock No.:
- 447-4073
- Mfr. Part No.:
- 1711091-3
- Brand:
- COMMSCOPE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 447-4073
- Mfr. Part No.:
- 1711091-3
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Outer Sheath Material | LSZH | |
| Sheath Colour | White | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Outer Sheath Material LSZH | ||
Sheath Colour White | ||
Wiring Configuration Straight Through | ||
Commscope Cat 6 UTP RJ45 Patch Cord Cable Assemblies
From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in various colours and lengths.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Standards
ISO/IEC 11801, EN 50173, EN50288-4-2, and EIA/TIA 568A
Commscope Range
