Phoenix Contact VS, 500 mm Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 255-8503
- Mfr. Part No.:
- 1402448
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£42.09
(exc. VAT)
£50.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.09 |
*price indicative
- RS Stock No.:
- 255-8503
- Mfr. Part No.:
- 1402448
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| LAN Category | Cat5 | |
| Cable Length | 500mm | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Core Strands | 7 | |
| Standards/Approvals | IEC 61076 2 104, EAC ID: RU D DE.HB35.B.00385 | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Voltage | 30V | |
| Conductor Material | Tin Plated Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
LAN Category Cat5 | ||
Cable Length 500mm | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Core Strands 7 | ||
Standards/Approvals IEC 61076 2 104, EAC ID: RU D DE.HB35.B.00385 | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Voltage 30V | ||
Conductor Material Tin Plated Copper | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 4 x 0.34 mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded PROFINET CAT5 network cable has straight plug M8/IP67 on both ends. It is tested for voltage up to 700 V and also
flame resistance according to UL 1685 (CSA FT 4).
IP67 protection
100 mbps data transmission
UV resistant
Related links
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact SAC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green Shielded 4 Screened Polyvinyl Chloride Sheath
