Phoenix Contact VS, 1 m Cat5e Ethernet Cable, Blue, Shielded 2 Screened Polyurethane Sheath
- RS Stock No.:
- 254-4608
- Mfr. Part No.:
- 1405633
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.81
(exc. VAT)
£27.37
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.81 |
*price indicative
- RS Stock No.:
- 254-4608
- Mfr. Part No.:
- 1405633
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Sub Type | Cat5e Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Cross Sectional Area | 0.14 mm² | |
| Outside Diameter | 6.7mm | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 50V | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Sub Type Cat5e Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Cross Sectional Area 0.14 mm² | ||
Outside Diameter 6.7mm | ||
Conductor Material Bare Copper Wire | ||
Voltage 50V | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable is a assembled Ethernet cable of length 1m.
Product type Data cable preassembled
Cable length 1.00 m
Cable weight 43.00 kg/km
Related links
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
