Phoenix Contact Cat6a, 1 m Cat6a Ethernet Cable, Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 240-3194
- Mfr. Part No.:
- 1227575
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.29
(exc. VAT)
£19.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.29 |
*price indicative
- RS Stock No.:
- 240-3194
- Mfr. Part No.:
- 1227575
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Cat6a | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Sub Type | Round Cable | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60332 1 2, IEC 60754 1/2, UL / cUL / EAC / cULus | |
| Fire Behaviour | Halogen Free | |
| Core Strands | 7 | |
| Cross Sectional Area | 26 AWG | |
| Voltage | 72V | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Cat6a | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Sub Type Round Cable | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60332 1 2, IEC 60754 1/2, UL / cUL / EAC / cULus | ||
Fire Behaviour Halogen Free | ||
Core Strands 7 | ||
Cross Sectional Area 26 AWG | ||
Voltage 72V | ||
Number of Cores 8 | ||
Conductor Material Bare Copper | ||
Outside Diameter 6.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has Cat5a patch cable having overall length of 1 m. This patch cable has 8 numbers of position and its rated voltage is 72 V. The colour of the cable is grey and its outer sheath material is LSZH.
Degree of protection IP20
Ambient temperature for operation is -20 °C to 80 °C
Related links
- Phoenix Contact Cat6a Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
