Dexlan, 700mm Cat5e, Grey RJ45 to, F/UTP Shielded, Terminated
- RS Stock No.:
- 221-7301
- Mfr. Part No.:
- 854276
- Brand:
- Dexlan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-7301
- Mfr. Part No.:
- 854276
- Brand:
- Dexlan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dexlan | |
| Length | 700mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Connector 1 | RJ45 | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Dexlan | ||
Length 700mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector 1 RJ45 | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Grey | ||
- COO (Country of Origin):
- CN
The Dexlan armoured patch cord Cat 5e F / UTP angled low copper RJ45 network cable allows you transmit data at frequencies up to 100 MHz, and at speeds up to 1 Gbps (or even up to 2.5 Gbps with active equipment compliant with IEEE 802.3bz). The expression F / UTP indicates that it has general shielding for all 4 pairs, by one aluminium foil. This type of cord provides immunity to fairly satisfactory external disturbances. Its conductor is exclusively composed of copper, and its conductivity is therefore optimal, guaranteeing the best performance high.
Low angled RJ-45 connectors at both ends
Frequency: 100 MHz
Impedance: 100 ohms
Conductor: copper
Shielding: general by aluminium foil
Wiring standard: ANSI / TIA 568C.2 - ISO 11801
Sheath: PVC
Packaging: individual bag
Storage and use temperatures: -20 ° to + 60 ° C
Guarantee: 20 years
Frequency: 100 MHz
Impedance: 100 ohms
Conductor: copper
Shielding: general by aluminium foil
Wiring standard: ANSI / TIA 568C.2 - ISO 11801
Sheath: PVC
Packaging: individual bag
Storage and use temperatures: -20 ° to + 60 ° C
Guarantee: 20 years