Phoenix ContactNBC, 15m Cat5, Blue RJ45 to Male RJ45, SF/UTP Shielded, Terminated Polyurethane Sheath
- RS Stock No.:
- 281-355
- Mfr. Part No.:
- 1410797
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£46.15
(exc. VAT)
£55.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £46.15 |
*price indicative
- RS Stock No.:
- 281-355
- Mfr. Part No.:
- 1410797
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | NBC | |
LAN Category | Cat5 | |
Length | 15m | |
Terminated/Unterminated | Terminated | |
Shield Type | SF/UTP | |
Connector 1 Number of Contacts | 8 | |
Connector 1 Orientation | Straight | |
Connector 1 Gender | Male | |
Connector 1 | RJ45 | |
Connector 2 | RJ45 | |
Shielded/Unshielded | Shielded | |
Outer Sheath Material | Polyurethane | |
Sheath Colour | Blue | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
LAN Category Cat5 | ||
Length 15m | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 1 RJ45 | ||
Connector 2 RJ45 | ||
Shielded/Unshielded Shielded | ||
Outer Sheath Material Polyurethane | ||
Sheath Colour Blue | ||
- COO (Country of Origin):
- CN
The Phoenix Contact assembled Ethernet cable is engineered for optimal data transmission, offering reliability for various network configurations. Designed with a robust shield and 4-pair construction, it ensures minimal interference while facilitating seamless connectivity. The cable's striking water blue exterior not only adds a distinct touch but also functions as a protective layer, making it suitable for both indoor and outdoor environments. With a length of 15 metres, it provides ample reach for your networking needs, whether for home or industrial applications.
High transmission characteristics categorised as CAT5 meeting modern connectivity standards
Flame resistant and oil resistant materials provide enhanced safety and durability
Halogen free insulation contributes to environmental safety and compliance
Capable of operating efficiently within a wide temperature range for versatile use
Flame resistant and oil resistant materials provide enhanced safety and durability
Halogen free insulation contributes to environmental safety and compliance
Capable of operating efficiently within a wide temperature range for versatile use
Related links
- Phoenix ContactNBC Blue RJ45 to Male RJ45 Male Terminated Polyurethane Sheath
- Phoenix ContactNBC Blue RJ45 to Male RJ45 Male Terminated Polyurethane Sheath
- Phoenix ContactNBC Green M12 to Male M12 Terminated PVC Sheath
- Phoenix ContactNBC Blue M12 to Male M12 Terminated Polyurethane Sheath
- Phoenix ContactNBC Blue M12 to Male M12 Terminated Polyurethane Sheath
- Phoenix ContactNBC Blue RJ45 to Male RJ45 Male Terminated Polyurethane Sheath
- Phoenix ContactNBC Blue M12 to Male RJ45 Male Terminated Polyurethane Sheath
- Phoenix ContactVS Blue M12 to Male RJ45 Terminated Polyurethane Sheath