Phoenix Contact, 3 m Cat5 Ethernet Cable, White RJ45 to RJ45 Polyurethane Sheath, SF/UTP

Subtotal (1 unit)*

£24.70

(exc. VAT)

£29.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.70

*price indicative

RS Stock No.:
280-497
Mfr. Part No.:
2832292
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

3m

Shield Type

SF/UTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

White

Jacket Material

Polyurethane

Standards/Approvals

EU REACH SVHC, EAC, EU RoHS, CHINA RoHS

Series

FL

Voltage

150V

COO (Country of Origin):
PL
The Phoenix Contact Patch Cable is designed to provide reliable connectivity in diverse Ethernet applications. Engineered with high-quality materials, it ensures optimal performance with minimal signal loss. The RJ45 connectors are constructed for durability, while the LSFROH outer sheath enhances safety by reducing harmful emissions, making it ideal for environments requiring stringent compliance. This patch cable not only supports speeds of up to 1 Gbps but also boasts robust shielding technology for superior protection against interference.

Designed to minimise signal interference for clearer communication

Meets stringent safety and environmental standards for peace of mind

Lightweight design for easy handling and installation

Compatible with a range of devices ensuring versatile connectivity

Related links