Phoenix Contact, 5 m Cat5 Ethernet Cable, Green M12, RJ45 to Male Straight, RJ45 Polyurethane Sheath, Shielded

Subtotal (1 unit)*

£62.22

(exc. VAT)

£74.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.22

*price indicative

RS Stock No.:
268-889
Mfr. Part No.:
1038731
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12, RJ45

Connector Type B

Straight, RJ45

Jacket Colour

Green

Jacket Material

Polyurethane

Standards/Approvals

RoHS

Series

NBC

Voltage

60V

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is meticulously engineered for seamless data transmission in demanding industrial environments. Designed to excel in applications using PROFINET and EtherCAT technologies, this cable ensures reliable communication at speeds of 100 Mbps. Its robust construction, featuring advanced shielding technology and a durable PUR/FRNC outer sheath, offers exceptional resistance against mechanical stress, temperature variations, and environmental factors. The cable length of 5 meters provides flexibility in configuration, while the dual connectors a straight M12 plug and RJ45 facilitate easy integration into existing systems.

Includes an IP67 rated design for superior water and dust resistance

Optimally twisted pair structure reduces crosstalk for improved performance

Low bending radius parameters allow for flexibility in various installation environments

Fully compliant with international standards for industrial cabling

Related links