Phoenix Contact UM-BASIC Series Polyamide Mounting Flange for Use with Enclosure 13.8 mm x 61.89 mm x 23.5mm
- RS Stock No.:
- 284-1637
- Mfr. Part No.:
- 2202032
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£21.45
(exc. VAT)
£25.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.145 | £21.45 |
*price indicative
- RS Stock No.:
- 284-1637
- Mfr. Part No.:
- 2202032
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Flange | |
| Product Type | Flange | |
| Length | 61.89mm | |
| For Use With | Enclosure | |
| Width | 23.5mm | |
| Material | Polyamide | |
| Height | 13.8mm | |
| Colour | Light Grey | |
| Series | UM-BASIC | |
| Standards/Approvals | EU REACH SVHC, UL, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Flange | ||
Product Type Flange | ||
Length 61.89mm | ||
For Use With Enclosure | ||
Width 23.5mm | ||
Material Polyamide | ||
Height 13.8mm | ||
Colour Light Grey | ||
Series UM-BASIC | ||
Standards/Approvals EU REACH SVHC, UL, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification NO | ||
The Phoenix Contact Mounting flange features a versatile design, offering different base profiles, each equipped with three PCB levels. Its adaptability is further enhanced by the ability to position module covers of various geometries in any desired configuration. Additionally, the mounting flange demonstrates compatibility with a wide range of standard connection technologies.
High degree of flexibility
Easy device mounting
Freely positionable covering hoods
Related links
- Phoenix Contact UM-PRO Series Polyamide Mounting Flange for Use with Enclosure 13.8 mm x 61.89 mm x 23.5 mm
- Eaton XTPZBAVP2-H550W800 Series Steel Partition for Use with Busbar 486 mm x 23.5 mm x 740 mm
- Eaton XTPZBAVP2-H550W1000 Series Steel Partition for Use with Busbar 486 mm x 23.5 mm x 1 m
- Ruland 16 mm 7.9 mm Length, 23.5 mm Length 16 x 23.5 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 23.5 mm Length 16 x 23.5 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 23.5 mm Length 16.0 x 23.5 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 23.5 mm Length 16 x 23.5 mm Flexible Coupling
- Phoenix Contact DIN Rail Enclosure Type UM-BASIC Series Polyvinyl Chloride 40 mm 127.8 mm DIN Rail Enclosure
