Phoenix Contact BC Series Polycarbonate Filler Plug for Use with Distribution Boards in Accordance with DIN 43880,
- RS Stock No.:
- 284-1313
- Mfr. Part No.:
- 2896199
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£97.85
(exc. VAT)
£117.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.957 | £97.85 |
*price indicative
- RS Stock No.:
- 284-1313
- Mfr. Part No.:
- 2896199
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Filler Plug | |
Length | 22.35mm | |
For Use With | Distribution Boards in Accordance with DIN 43880 | |
Width | 17.6mm | |
Material | Polycarbonate | |
Dimensions | 22.35 x 17.6 x 29.78mm | |
Series | BC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Filler Plug | ||
Length 22.35mm | ||
For Use With Distribution Boards in Accordance with DIN 43880 | ||
Width 17.6mm | ||
Material Polycarbonate | ||
Dimensions 22.35 x 17.6 x 29.78mm | ||
Series BC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Filler plug is an essential component designed for DIN rail housing, specifically engineered for use in distribution boards conforming to DIN 43880 standards. Its purpose is to serve as a closure for unoccupied terminal points within the housing.
Easy and tool free mounting
Flammability rating V0 in accordance with UL 94
Flammability rating V0 in accordance with UL 94
Related links
- Phoenix Contact BC Series Polycarbonate Filler Plug for Use with Distribution Boards in Accordance with DIN 43880,
- Phoenix Contact BC Series ABS Filler Plug for Use with Unoccupied Terminal Points (Flat Design), 13.67 x 16.3 x 33.29mm
- Phoenix Contact BC Series FR 4-21 Epoxy Glass Perfboard with Pin Strip for Use with Prototyping Electronic Circuits
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type BC Series Polycarbonate
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series Polycarbonate Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series Polycarbonate Electronic Housing