Menvier Fluorescent Emergency Light Fitting, Bulkhead, 8 W, Non Maintained
- RS Stock No.:
- 210-1212
- Mfr. Part No.:
- BLN
- Brand:
- Menvier
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-1212
- Mfr. Part No.:
- BLN
- Brand:
- Menvier
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Menvier | |
| Maintained | Non Maintained | |
| Length | 330 mm | |
| Width | 133 mm | |
| Depth | 80 mm | |
| Lamp Type | Fluorescent | |
| Wattage | 8 W | |
| Fitting Type | Bulkhead | |
| IP Rating | IP20 | |
| Luminosity | 180 lm | |
| Lamp Supplied | Yes | |
| Duration | 3h | |
| Select all | ||
|---|---|---|
Brand Menvier | ||
Maintained Non Maintained | ||
Length 330 mm | ||
Width 133 mm | ||
Depth 80 mm | ||
Lamp Type Fluorescent | ||
Wattage 8 W | ||
Fitting Type Bulkhead | ||
IP Rating IP20 | ||
Luminosity 180 lm | ||
Lamp Supplied Yes | ||
Duration 3h | ||
RoHS Status: Not Applicable
High Output/Britelite
Ni-Cd batteries provide 3 hrs illuminationRemovable gear tray aids installation/servicingDouble insulated (class II)LED indication of battery chargingWall or ceiling mountingFresnel lens and linear reflecting prism
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.
Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.
Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

