Phoenix Contact PSD-S AE SM7-4 100DB/3 Series Siren 24V, IP65 100 dB @ 1m, DC, 7-Tone

Subtotal (1 unit)*

£88.17

(exc. VAT)

£105.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.17

*price indicative

RS Stock No.:
130-169
Mfr. Part No.:
2700141
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Siren

Minimum Sound Level

86dB

IP Rating

IP65

Current Type

DC

Number of Tones

7

Colour

Black

Maximum Supply Voltage

24V

Sound Level at 1m

100dB

Maximum Operating Temperature

50°C

Maximum Sound Level

100dB

Series

PSD-S AE SM7-4 100DB/3

Standards/Approvals

Conformance with EMC Directive 2014/30/EU

Tone Type

Remotely Controlled

Housing Material

Polycarbonate

The Phoenix Contact Acoustic Element is designed to provide multi tone siren signalling in various situations. This element ensures a minimum volume of 86 dB(A). Ideal for industrial applications, it offers a maximum power dissipation of 1.92 W and operates at an input voltage of 24 V DC.

Allows remote control of tone selection via three signal cables

Adjustable volume for customized use

Related links