Phoenix Contact EC-E EC-E4 2A Electronic Circuit Breaker 2A 24V, DIN Rail

Image representative of range

Subtotal (1 unit)*

£94.98

(exc. VAT)

£113.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.98

*price indicative

RS Stock No.:
801-6949
Mfr. Part No.:
0903033
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Range

EC-E

Product Type

Electronic Circuit Breaker

Series

EC-E4 2A

Number of Channels

1

Current Rating

2A

Voltage

24V

Mount Type

DIN Rail

Length

80mm

Terminal Type

Screw

Width

12.5mm

Depth

52mm

Standards/Approvals

RoHS, cUL, cULus, EN 61000-6-3, UL

COO (Country of Origin):
DE

EC Series - Phoenix Contact Circuit Breakers


EC series electronic device circuit breakers.

A combination of active electronic current limitation in the event of short circuit and overload shutdown ensures that the circuit breaker can respond to overloads faster than the switched-mode power supply unit

Selective protection of all 24V dc load circuits at switched-mode power supply units

The residual current is always limited to 1.3 - 1.8 times the nominal current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy