Phoenix Contact EC-E EC-E1 10A Electronic Circuit Breaker 10A 24V, DIN Rail

Subtotal (1 unit)*

£108.63

(exc. VAT)

£130.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.63

*price indicative

RS Stock No.:
801-6937
Mfr. Part No.:
0903030
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Range

EC-E

Product Type

Electronic Circuit Breaker

Series

EC-E1 10A

Number of Channels

1

Current Rating

10A

Voltage

24V

Mount Type

DIN Rail

Terminal Type

Screw

Length

80mm

Width

12.5mm

Depth

52mm

Standards/Approvals

cUL, cULus, EN 61000-6-3, RoHS, UL

COO (Country of Origin):
DE

EC Series - Phoenix Contact Circuit Breakers


EC series electronic device circuit breakers.

A combination of active electronic current limitation in the event of short circuit and overload shutdown ensures that the circuit breaker can respond to overloads faster than the switched-mode power supply unit

Selective protection of all 24V dc load circuits at switched-mode power supply units

The residual current is always limited to 1.3 - 1.8 times the nominal current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy