Phoenix Contact EC-E EC-E1 6A Electronic Circuit Breaker 6A 24V, DIN Rail
- RS Stock No.:
- 801-6930
- Distrelec Article No.:
- 304-23-116
- Mfr. Part No.:
- 0903028
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£94.98
(exc. VAT)
£113.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.98 |
*price indicative
- RS Stock No.:
- 801-6930
- Distrelec Article No.:
- 304-23-116
- Mfr. Part No.:
- 0903028
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | EC-E | |
| Product Type | Electronic Circuit Breaker | |
| Series | EC-E1 6A | |
| Number of Channels | 1 | |
| Current Rating | 6A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 80mm | |
| Width | 12.5mm | |
| Depth | 52mm | |
| Standards/Approvals | cUL, cULus, EN 61000-6-3, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range EC-E | ||
Product Type Electronic Circuit Breaker | ||
Series EC-E1 6A | ||
Number of Channels 1 | ||
Current Rating 6A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 80mm | ||
Width 12.5mm | ||
Depth 52mm | ||
Standards/Approvals cUL, cULus, EN 61000-6-3, RoHS, UL | ||
- COO (Country of Origin):
- DE
EC Series - Phoenix Contact Circuit Breakers
EC series electronic device circuit breakers.
A combination of active electronic current limitation in the event of short circuit and overload shutdown ensures that the circuit breaker can respond to overloads faster than the switched-mode power supply unit
Selective protection of all 24V dc load circuits at switched-mode power supply units
The residual current is always limited to 1.3 - 1.8 times the nominal current
Related links
- Phoenix Contact EC-E EC-E1 Electronic Circuit Breaker 3 A 24V DIN Rail
- Phoenix Contact EC-E EC-E1 10A Electronic Circuit Breaker 10 A 24 V DIN Rail
- Phoenix Contact EC-E EC-E1 Electronic Circuit Breaker 1 A 24V DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E EC-E4 Electronic Circuit Breaker 0.5 A 24V DIN Rail
- Phoenix Contact EC-E EC-E4 2A Electronic Circuit Breaker 2 A 24 V DIN Rail
- Phoenix Contact EC-E EC-E4 Electronic Circuit Breaker 3 A 24V DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E1 12A ECE Electronic Circuit Breaker 12 A 24V DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 3 A 24V DIN Rail
