Subtotal (1 unit)*
£12.03
(exc. VAT)
£14.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.03 |
*price indicative
- RS Stock No.:
- 768-1139
- Mfr. Part No.:
- 2800929
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Mounting Base | |
| Standards/Approvals | IEC 60947-7-1, UL Recognised, UAE-RoHS, CSA, cUL Recognised, cULus Listed, cULus Recognised, DNV GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Base | ||
Standards/Approvals IEC 60947-7-1, UL Recognised, UAE-RoHS, CSA, cUL Recognised, cULus Listed, cULus Recognised, DNV GL | ||
- COO (Country of Origin):
- PL
Phoenix Contact Circuit Breaker Mounting Base, 90mm - CB 1/6-2/4 PT-BE - 2800929
Easily install and add circuit breakers to your safety system with this mounting base from Phoenix Contact. It's designed for installation on standard 35mm DIN rails with clips for a simple and secure connection. The base supports a flexible, modular design that works with push-in connectors, so it's easy to add and extend your safety system to meet your changing requirements.
The actuation area has an IP30 (ingress protection) rating to protect against tools and wires larger than 2.5mm in size. It meets IEC (International Electrotechnical Commission) electrical safety standard 60947-7-1 for low-voltage components and has a rated surge voltage of 4kV, so you can rest assured that it's a safe and reliable base for your Terminal blocks.
Features & Benefits
• Wide operating temperature range of -30°C to +60°C for use in a variety of demanding environments
• Compact dimensions of 90 (height) x 12.3mm (width) mean it takes up minimal space on your panel
• Level III surge protection for safe use on panel switches, fixed-installation equipment and hard-wired industrial machinery
• UL94 V-0 (Underwriters' Laboratories) rating means vertical burning stops within 10 seconds for fire safety