Phoenix Contact Electronic Circuit Breaker 1A 24V
- RS Stock No.:
- 269-8050
- Mfr. Part No.:
- 1157288
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.79
(exc. VAT)
£53.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.79 |
*price indicative
- RS Stock No.:
- 269-8050
- Mfr. Part No.:
- 1157288
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Number of Channels | 1 | |
| Current Rating | 1A | |
| Voltage | 24V | |
| Breaking Capacity | 300A | |
| Length | 132.4mm | |
| Width | 6.2mm | |
| Depth | 111.3mm | |
| Standards/Approvals | EN 61000-6-3, EN 61000-6-2, EN 60068-2-78, EN 60068-2-6 EN 60068-2-27, EN 60068-2-6, EN 60068-2-27, EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Number of Channels 1 | ||
Current Rating 1A | ||
Voltage 24V | ||
Breaking Capacity 300A | ||
Length 132.4mm | ||
Width 6.2mm | ||
Depth 111.3mm | ||
Standards/Approvals EN 61000-6-3, EN 61000-6-2, EN 60068-2-78, EN 60068-2-6 EN 60068-2-27, EN 60068-2-6, EN 60068-2-27, EN 50178 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact 1-channel electronic circuit breaker module for protecting 12 and 24 V DC loads against overload and short circuit. With fixed nominal current. For DIN rail installation via the CAPAROC current rails. The benchmark that you can tailor with channel-precise design with integrated potential distribution. Easy operation for everyone through tool-free assembly, uninterrupted installation, and transparent operating state.
1 Number of position
Light grey RAL 7035 in color
PA 6 is material
Related links
- Phoenix Contact EC-E EC-E1 Electronic Circuit Breaker 1A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E 1A DC24V Electronic Circuit Breaker 1A 24V, DIN Rail
- Phoenix Contact CB E1 Electronic Circuit Breaker 1A 24V, DIN Rail
- Phoenix Contact EC-E4 1A ECE Electronic Circuit Breaker 1A 24V, DIN Rail
- Phoenix Contact PTCB E1 PTCB Electronic Circuit Breaker 1A 24V, DIN Rail Type E
- Phoenix Contact CB CB Electronic Circuit Breaker 1A 24V, On Base Element
- Allen Bradley 1694 1694 Electronic Circuit Breaker 1A 24V, DIN Rail
- Allen Bradley Bulletin 1694 Bulletin 1694 Electronic Circuit Breaker 1A 24V DIN Rail
