Phoenix Contact Electronic Circuit Breaker 6A 24V
- RS Stock No.:
- 269-8049
- Distrelec Article No.:
- 302-96-601
- Mfr. Part No.:
- 1157286
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.79
(exc. VAT)
£53.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.79 |
*price indicative
- RS Stock No.:
- 269-8049
- Distrelec Article No.:
- 302-96-601
- Mfr. Part No.:
- 1157286
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Number of Channels | 1 | |
| Current Rating | 6A | |
| Breaking Capacity | 300A | |
| Voltage | 24V | |
| Length | 132.4mm | |
| Width | 6.2mm | |
| Depth | 111.3mm | |
| Standards/Approvals | EN 60068-2-6, EN 60068-2-6 EN 60068-2-27, EN 60068-2-78, EN 61000-6-2, EN 61000-6-3, EN 50178, EN 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Number of Channels 1 | ||
Current Rating 6A | ||
Breaking Capacity 300A | ||
Voltage 24V | ||
Length 132.4mm | ||
Width 6.2mm | ||
Depth 111.3mm | ||
Standards/Approvals EN 60068-2-6, EN 60068-2-6 EN 60068-2-27, EN 60068-2-78, EN 61000-6-2, EN 61000-6-3, EN 50178, EN 60068-2-27 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact 1 channel electronic circuit breaker module for protecting 12 and 24 V DC loads against overload and short circuit. With fixed nominal current. For DIN rail installation via the CAPAROC current rails. The benchmark that you can tailor with channel precise design with integrated potential distribution. Easy operation for everyone through tool free assembly, uninterrupted installation, and transparent operating state.
1 Number of position
Light grey RAL 7035 in color
PA 6 is material
Related links
- Phoenix Contact PTCB Electronic Circuit Breaker 6A 24V, DIN Rail
- Phoenix Contact EC EC 1 Electronic Circuit Breaker 6A 24V, On Base Element
- Phoenix Contact EC-E EC-E1 6A Electronic Circuit Breaker 6A 24V, DIN Rail
- Phoenix Contact CB Electronic Circuit Breaker 6A 24V, DIN Rail
- Phoenix Contact CB E1 Electronic Circuit Breaker 6A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 6A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 6A 24V, DIN Rail
- Phoenix Contact TRABTECH CB E1 Electronic Circuit Breaker 6A 24V Type T1 Type F1
