Phoenix Contact Electronic Circuit Breaker 4A 24V

Subtotal (1 unit)*

£44.79

(exc. VAT)

£53.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.79

*price indicative

RS Stock No.:
269-8048
Distrelec Article No.:
302-96-600
Mfr. Part No.:
1157285
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Circuit Breaker

Number of Channels

1

Current Rating

4A

Breaking Capacity

300A

Voltage

24V

Length

132.4mm

Width

6.2mm

Depth

111.3mm

Standards/Approvals

EN 60068-2-6, EN 61000-6-3, EN 60068-2-78, EN 60068-2-27, EN 50178, EN 60068-2-6 EN 60068-2-27, EN 61000-6-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact 1-channel electronic circuit breaker module for protecting 12 and 24 V DC loads against overload and short circuit with fixed nominal current. For DIN rail installation via the CAPAROC current rails. The benchmark that you can tailor with channel precise design with integrated potential distribution. Easy operation for everyone through tool free assembly, uninterrupted installation, and transparent operating state.

1 Number of position

Light grey RAL 7035 in color

PA 6 is material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy